Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoWM.86.A.305111
Order Code3931446
Product RangeCyclops WM.86 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.370 |
5+ | €50.750 |
10+ | €47.120 |
50+ | €45.960 |
Price for:Each
Minimum: 1
Multiple: 1
€54.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWM.86.A.305111
Order Code3931446
Product RangeCyclops WM.86 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max890MHz
Antenna MountingWall
Gain-2.76dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeCyclops WM.86 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
890MHz
Gain
-2.76dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
850MHz
Antenna Mounting
Wall
VSWR
-
Input Impedance
50ohm
Product Range
Cyclops WM.86 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004