Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTS.16.0111
Order Code4457647
Product RangeAccura Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.830 |
5+ | €51.780 |
10+ | €47.730 |
50+ | €45.730 |
Price for:Each
Minimum: 1
Multiple: 1
€55.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTS.16.0111
Order Code4457647
Product RangeAccura Series
Technical Datasheet
Frequency Min1.561GHz
Frequency Max1.603GHz
Antenna MountingSMA Connector
Gain1.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAccura Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS / L-Band
Frequency Max
1.603GHz
Gain
1.4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.561GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Accura Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06