Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTI.43.A311
Order Code4715693
Product RangeTI.43 Series
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.190 |
| 5+ | €16.470 |
| 10+ | €15.750 |
| 50+ | €13.380 |
| 100+ | €12.610 |
| 250+ | €10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€17.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.43.A311
Order Code4715693
Product RangeTI.43 Series
Technical Datasheet
Antenna TypeIoT / ISM / M2M
Frequency Min451MHz
Frequency Max466MHz
Antenna MountingTerminal Mount / TNC Connector
Gain-2.82dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeTI.43 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / M2M
Frequency Max
466MHz
Gain
-2.82dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
451MHz
Antenna Mounting
Terminal Mount / TNC Connector
VSWR
-
Input Impedance
50ohm
Product Range
TI.43 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001