Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.580 |
5+ | €9.440 |
10+ | €8.290 |
50+ | €7.720 |
100+ | €7.550 |
250+ | €7.380 |
Price for:Each
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.33.A111
Order Code4457652
Technical Datasheet
Antenna TypeLoRA / ISM / UHF
Frequency Min410MHz
Frequency Max430MHz
Antenna MountingSMA Connector
Gain1.22dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
LoRA / ISM / UHF
Frequency Max
430MHz
Gain
1.22dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
410MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06