Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
450+ | €4.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
€1,867.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.26A
Order Code2919840
Product RangeAnam
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingPCB
Gain2.75dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAnam
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
2.75dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
PCB
VSWR
3.5
Input Impedance
50ohm
Product Range
Anam
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035