Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA997.A.003
Order Code4558803
Product RangeMA997 Guardian Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.040 |
5+ | €137.240 |
10+ | €134.440 |
Price for:Each
Minimum: 1
Multiple: 1
€140.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA997.A.003
Order Code4558803
Product RangeMA997 Guardian Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Wall
Gain5.15dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMA997 Guardian Series
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / QZSS / SBAS / L-Band / MIMO
Frequency Max
7.125GHz
Gain
5.15dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Wall
VSWR
-
Input Impedance
50ohm
Product Range
MA997 Guardian Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5