Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €268.670 |
5+ | €263.300 |
Price for:Each
Minimum: 1
Multiple: 1
€268.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA9909.A.002
Order Code2949073
Product RangeGuardianX
Technical Datasheet
Antenna TypeCombo
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingPole (Mast) or Wall
Gain3.27dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeGuardianX
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
3.27dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
-
Input Impedance
50ohm
Product Range
GuardianX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035