Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €165.950 |
5+ | €153.790 |
10+ | €141.630 |
Price for:Each
Minimum: 1
Multiple: 1
€165.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA931.A.LBICGH.008
Order Code3678695
Technical Datasheet
Antenna TypeCombo
Frequency Min617MHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Wall
Gain4.48dBi
VSWR3
Input Power50W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.925GHz
Gain
4.48dBi
Input Power
50W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
Adhesive / Wall
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004