Print Page
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €103.890 |
5+ | €93.670 |
10+ | €83.450 |
50+ | €81.250 |
Price for:Each
Minimum: 1
Multiple: 1
€103.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA841.A.BI.002
Order Code3387138
Product RangeColosseum
Technical Datasheet
Antenna TypeMIMO
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingScrew
Gain5.91dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeColosseum
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
2.69GHz
Gain
5.91dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Screw
VSWR
3.5
Input Impedance
50ohm
Product Range
Colosseum
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035