Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €373.940 |
5+ | €366.460 |
Price for:Each
Minimum: 1
Multiple: 1
€373.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1609.A.001
Order Code4309907
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA / SMA Connector
Gain6.82dBi
VSWR1
Input Power2W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / MIMO / WiFi / GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS
Frequency Max
7.125GHz
Gain
6.82dBi
Input Power
2W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003