Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA1507.C.001
Order Code4680905
Product RangeSynergy Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €300.270 |
| 5+ | €294.260 |
Price for:Each
Minimum: 1
Multiple: 1
€300.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1507.C.001
Order Code4680905
Product RangeSynergy Series
Technical Datasheet
Antenna Type2G / 3G / 5G / 4G / GPS / GNSS / Glonass / Galileo / BeiDou / LNA / QZSS / SBAS / WiFi / MIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingRP SMA / SMA Connector
Gain6.28dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product RangeSynergy Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
2G / 3G / 5G / 4G / GPS / GNSS / Glonass / Galileo / BeiDou / LNA / QZSS / SBAS / WiFi / MIMO
Frequency Max
5.925GHz
Gain
6.28dBi
Input Power
2W
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Synergy Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001