Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA145.A.LBC.001
Order Code4127726
Product RangeOlympian II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €81.810 |
5+ | €80.170 |
10+ | €78.540 |
50+ | €76.900 |
Price for:Each
Minimum: 1
Multiple: 1
€81.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA145.A.LBC.001
Order Code4127726
Product RangeOlympian II Series
Technical Datasheet
Frequency Min1.5754GHz
Frequency Max1.602GHz
Antenna MountingRP SMA Connector
Gain3.6dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeOlympian II Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 5G / 4G / GPS / Galileo / GNSS / GLONASS / WiFi
Frequency Max
1.602GHz
Gain
3.6dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.5754GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Olympian II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004