Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8845.A.105111
Order Code4127722
Product RangeAdhesive LTE Antenna Series
Technical Datasheet
111 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.750 |
5+ | €31.700 |
10+ | €28.640 |
50+ | €28.600 |
100+ | €28.580 |
Price for:Each
Minimum: 1
Multiple: 1
€34.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8845.A.105111
Order Code4127722
Product RangeAdhesive LTE Antenna Series
Technical Datasheet
Antenna TypeCellular / 4G / 3G / 2G / LTE / ISM / WiFi
Frequency Min450MHz
Frequency Max5.85GHz
Antenna MountingAdhesive
Gain2.42dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAdhesive LTE Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 3G / 2G / LTE / ISM / WiFi
Frequency Max
5.85GHz
Gain
2.42dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
450MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Adhesive LTE Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004