Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGA.130.201111
Order Code3931434
Product RangeShanghai GA.130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.410 |
| 5+ | €15.710 |
| 10+ | €14.000 |
| 50+ | €13.890 |
| 100+ | €13.610 |
| 250+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€17.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGA.130.201111
Order Code3931434
Product RangeShanghai GA.130 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingMagnetic / Adhesive
Gain-5.4dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeShanghai GA.130 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
-5.4dB
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Shanghai GA.130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004