Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGA.111.101111
Order Code3931433
Product RangeGA.111 Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.370 |
| 5+ | €15.160 |
| 10+ | €14.950 |
| 50+ | €14.740 |
| 100+ | €14.530 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGA.111.101111
Order Code3931433
Product RangeGA.111 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingMagnetic
Gain-4.92dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeGA.111 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
-4.92dB
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.3GHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
GA.111 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659