Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXUB85.54.0150C
Order Code4127716
Product RangePylon Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.110 |
5+ | €9.900 |
10+ | €9.680 |
50+ | €9.470 |
100+ | €9.250 |
250+ | €9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€10.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUB85.54.0150C
Order Code4127716
Product RangePylon Series
Technical Datasheet
Antenna Type5G / 4G
Frequency Min600MHz
Frequency Max8GHz
Antenna MountingAdhesive
Gain4.5dBi
VSWR-
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangePylon Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G
Frequency Max
8GHz
Gain
4.5dBi
Input Power
50W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Pylon Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004