Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.460 |
5+ | €17.300 |
10+ | €17.290 |
50+ | €17.280 |
100+ | €17.270 |
Price for:Each
Minimum: 1
Multiple: 1
€17.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoDCM.59.0ZZ11
Order Code4309891
Technical Datasheet
Antenna TypeDSRC
Frequency Min5.79GHz
Frequency Max5.925GHz
Antenna MountingFakra Connector
Gain8.5dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
DSRC
Frequency Max
5.925GHz
Gain
8.5dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
5.79GHz
Antenna Mounting
Fakra Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003