Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.280 |
5+ | €21.700 |
10+ | €20.120 |
50+ | €19.220 |
100+ | €17.170 |
250+ | €15.390 |
Price for:Each
Minimum: 1
Multiple: 1
€23.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAFXP.125.07.0095A
Order Code4309884
Technical Datasheet
Frequency Min1.17645GHz
Frequency Max1.603GHz
Antenna MountingAdhesive / UFL / MHF1 / I-Pex Connector
Gain-0.13dBi
VSWR1
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Max
1.603GHz
Gain
-0.13dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.17645GHz
Antenna Mounting
Adhesive / UFL / MHF1 / I-Pex Connector
VSWR
1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003