Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
The 44267 is a PVC-U Tangit Detergent Cleaner on the basis of acetone and butanone, cleaning of UPVC surfaces before applying the Tangit UPVC adhesive, is used also to clean brushes but must never be used to dilute the adhesive under no circumstances.
- Ideal for cleaning UPVC surfaces before applying Tangit UPVC adhesive
- Can also be used to clean brushes
- 1 liter container
Applications
Industrial
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Can
Weight
-
Cleaner Applications
-
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
UN Hazard Code:1133