Print Page
33-HC843-25
RF Antenna, M2.5 Screw, Right Hand Circular, 1.559 to 1.6265 GHz, 25 dB, 2 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-HC843-25
Order Code4064417
Product RangeHC843 Series
Also Known AsHC843-25
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €189.970 |
5+ | €187.060 |
Price for:Each
Minimum: 1
Multiple: 1
€189.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-HC843-25
Order Code4064417
Product RangeHC843 Series
Also Known AsHC843-25
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.6265GHz
Antenna MountingM2.5 Screw
Gain25dB
VSWR2
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeHC843 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / Passive Iridium
Frequency Max
1.6265GHz
Gain
25dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
M2.5 Screw
VSWR
2
Input Impedance
-
Product Range
HC843 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01