Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-4421-00-3000
Order Code3255483
Product RangeAccutenna TW4421
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.600 |
5+ | €58.410 |
10+ | €57.220 |
50+ | €56.020 |
Price for:Each
Minimum: 1
Multiple: 1
€59.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No33-4421-00-3000
Order Code3255483
Product RangeAccutenna TW4421
Technical Datasheet
Antenna TypePatch
Frequency Min1.575GHz
Frequency Max1.606GHz
Antenna MountingMagnetic / Adhesive
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeAccutenna TW4421
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
26dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.575GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW4421
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081