Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.060 |
5+ | €48.890 |
10+ | €47.630 |
50+ | €45.790 |
Price for:Each
Minimum: 1
Multiple: 1
€50.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part No32-2605-5
Order Code2056659
Technical Datasheet
Antenna Type-
Frequency Min1.616GHz
Frequency Max1.626GHz
Antenna MountingCable
Gain4.25dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
Product Overview
- Embedded Iridium™ certified antenna
- Designed to maximise the performance of Iridium™ voice and data modems
- 5m cable with MCX right angle male connector
- Adhesive or screw mount
- 50mm x 7.8mm (dia x height) size
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
1.626GHz
Gain
4.25dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.616GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291039
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1