Print Page
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.980 |
| 5+ | €39.100 |
| 10+ | €37.480 |
| 20+ | €36.730 |
Price for:Each
Minimum: 1
Multiple: 1
€44.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH170-33-N-BL
Order Code2786106
Product RangeWH
Also Known AsCHH907NBL
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric95mm
External Depth - Metric171mm
IP RatingIP67
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.74"
External Depth - Imperial6.73"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
171mm
Body Colour
Black, Blue
External Height - Imperial
1.3"
External Depth - Imperial
6.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
WH
Technical Docs (2)
Alternatives for WH170-33-N-BL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191