Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.750 |
5+ | €20.510 |
10+ | €19.630 |
20+ | €18.800 |
50+ | €18.420 |
Price for:Each
Minimum: 1
Multiple: 1
€23.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWC72-15-C-BB
Order Code2786090
Product RangeWC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.5mm
External Width - Metric43mm
External Depth - Metric72mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial0.61"
External Width - Imperial1.69"
External Depth - Imperial2.83"
Product RangeWC
Product Overview
Applications
Radio Interference
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.5mm
External Depth - Metric
72mm
Body Colour
Black
External Height - Imperial
0.61"
External Depth - Imperial
2.83"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
43mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
WC
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022