Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6N
Order Code2444730
Also Known AsCUE82B4BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.710 |
| 5+ | €20.490 |
| 10+ | €19.590 |
| 20+ | €18.780 |
| 50+ | €18.400 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€23.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-6N
Order Code2444730
Also Known AsCUE82B4BL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric66.5mm
External Width - Metric91.5mm
External Depth - Metric33mm
Protective Boot ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWSC9-6N is a blue Silicone Boot fits sizes 16 enclosures. It has pre-moulded holes to enable securing of boot to the enclosure.
- Offers protection to enclosure
- Flexible open faced removable
- Fits tightly over base, sides and around edges of lid
- Can be customised
- Protective Boot Size 16
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW9-6-17B & TWN9-6-17W Multi-purpose Universal Enclosures
External Width - Metric
91.5mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
66.5mm
External Depth - Metric
33mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075