Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC9-4N
Order Code2444725
Also Known AsCUE82B3BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.600 |
5+ | €16.940 |
10+ | €16.200 |
20+ | €15.530 |
50+ | €15.220 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€19.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TWSC9-4N is a blue Silicone Boot fits sizes 15 enclosures. It has pre-moulded holes to enable securing of boot to the enclosure.
- Offers protection to enclosure
- Flexible open faced removable
- Fits tightly over base, sides and around edges of lid
- Can be customised
- Protective Boot Size 15
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW9-4-17B & TWN9-4-17W Multi-purpose Universal Enclosures
External Width - Metric
91.5mm
Protective Boot Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
41.5mm
External Depth - Metric
33mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06