Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3G
Order Code2444746
Also Known AsCUE82B7GN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.190 |
| 5+ | €24.350 |
| 10+ | €23.290 |
| 20+ | €22.310 |
| 50+ | €21.860 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€28.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC13-3G
Order Code2444746
Also Known AsCUE82B7GN
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric31mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColourGreen
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 19, 21
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW13-3-13B, TW13-3-18B, TWN13-3-13W & TWN13-3-18W Multi-purpose Universal Enclosures
External Width - Metric
131mm
Protective Boot Colour
Green
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
31mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088