Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8Y
Order Code2444743
Also Known AsCUE82B6YL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.480 |
| 5+ | €28.240 |
| 10+ | €27.060 |
| 20+ | €26.520 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€32.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWSC11-8Y
Order Code2444743
Also Known AsCUE82B6YL
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
External Height - Metric81.5mm
External Width - Metric116mm
External Depth - Metric40mm
Protective Boot ColourYellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 18
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
TW11-8-22B & TWN11-8-22W Multi-purpose Universal Enclosures
External Width - Metric
116mm
Protective Boot Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
81.5mm
External Depth - Metric
40mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122