Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoTWN4-2-5W
Order Code2444669
Also Known AsCUE8201WH
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.200 |
5+ | €4.410 |
10+ | €4.190 |
20+ | €3.810 |
50+ | €3.640 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN4-2-5W
Order Code2444669
Also Known AsCUE8201WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric35mm
External Depth - Metric50mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWN4-2-5W is a size-1 white Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
20mm
External Depth - Metric
50mm
Body Colour
White
External Height - Imperial
0.79"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017