Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoPS-65B
Order Code2444559
Also Known AsCHH81E1BK
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
10+ | €3.230 |
25+ | €2.790 |
50+ | €2.730 |
100+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-65B
Order Code2444559
Also Known AsCHH81E1BK
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric11mm
External Width - Metric35mm
External Depth - Metric65mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.43"
External Width - Imperial1.38"
External Depth - Imperial2.56"
Product Range-
Product Overview
The PS-65B is a black small Fob Box made of ABS (acrylonitrile butadiene styrene). The small ABS handheld enclosure for wireless remote control and RFID products. Tactile handheld fob box, snap-in case without screws (ergonomic). Holes for strap, lanyard or PCB board pillars.
- Comfortable shape
- -10 to 60°C Operating temperature range
Applications
Wireless, RF Communications, Automation & Process Control
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
11mm
External Depth - Metric
65mm
Body Colour
Black
External Height - Imperial
0.43"
External Depth - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (1)
Alternatives for PS-65B
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009