Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.750 |
Price for:Each
Minimum: 1
Multiple: 1
€41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoMXA2-4-7SSP
Order Code2444779
Product RangeMXA
Also Known AsCDM8505SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric15mm
External Width - Metric41mm
External Depth - Metric74mm
IP Rating-
Body ColourSilver
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial1.61"
External Depth - Imperial2.91"
Product RangeMXA
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
15mm
External Depth - Metric
74mm
Body Colour
Silver
External Height - Imperial
0.59"
External Depth - Imperial
2.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
41mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.61"
Product Range
MXA
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035