Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.880 |
5+ | €14.000 |
10+ | €13.700 |
20+ | €13.400 |
50+ | €12.840 |
Price for:Each
Minimum: 1
Multiple: 1
€19.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC145-D
Order Code2786042
Product RangeLCSC
Also Known AsCHH87C8DG
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourGrey
For Use WithTakachi LC145 Handheld Plastic Cases
External Depth - Metric151mm
External Width - Metric101mm
External Height - Metric32mm
External Depth - Imperial5.94"
External Width - Imperial3.98"
External Height - Imperial1.26"
Product RangeLCSC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
151mm
External Height - Metric
32mm
External Width - Imperial
3.98"
Product Range
LCSC
Cover Material
Silicone Rubber
For Use With
Takachi LC145 Handheld Plastic Cases
External Width - Metric
101mm
External Depth - Imperial
5.94"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081