Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLCSC115H-BL
Order Code2503208
Also Known AsCHH87C2BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.280 |
5+ | €11.060 |
10+ | €10.060 |
20+ | €9.630 |
50+ | €9.230 |
Price for:Each
Minimum: 1
Multiple: 1
€14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC115H-BL
Order Code2503208
Also Known AsCHH87C2BL
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourBlue
For Use WithLC115H Handheld Plastic Cases
External Depth - Metric120mm
External Width - Metric74mm
External Height - Metric32.5mm
External Depth - Imperial4.72"
External Width - Imperial2.91"
External Height - Imperial1.28"
Product Range-
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Blue
External Depth - Metric
120mm
External Height - Metric
32.5mm
External Width - Imperial
2.91"
Product Range
-
Cover Material
Silicone Rubber
For Use With
LC115H Handheld Plastic Cases
External Width - Metric
74mm
External Depth - Imperial
4.72"
External Height - Imperial
1.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05