Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLC135H-N-D
Order Code2503170
Also Known AsCHH874DGN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.510 |
5+ | €13.040 |
10+ | €12.760 |
20+ | €12.480 |
50+ | €11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€18.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC135H-N-D
Order Code2503170
Also Known AsCHH874DGN
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric35mm
External Width - Metric76mm
External Depth - Metric135mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial2.99"
External Depth - Imperial5.31"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
135mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
76mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1075