Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLC115H-M2-W
Order Code2503188
Also Known AsCHH872WHB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.580 |
5+ | €14.310 |
10+ | €13.700 |
20+ | €13.130 |
50+ | €12.870 |
Price for:Each
Minimum: 1
Multiple: 1
€16.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC115H-M2-W
Order Code2503188
Also Known AsCHH872WHB
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric28mm
External Width - Metric69mm
External Depth - Metric115mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
Product Overview
The LC115H-M2-W is a size-2 off-white Hand-held Silicone Cover Enclosure with two AA battery compartments. It is suitable for use with measuring instruments and testing devices.
- Recess to front for keypads and labels
- Removable end panel at one end
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Communications & Networking, Test & Measurement
Contents
Enclosure, Self-tapping screw, Lid and Base.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28mm
External Depth - Metric
115mm
Body Colour
White
External Height - Imperial
1.1"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
69mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0885