Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €323.080 |
Price for:Each
Minimum: 1
Multiple: 1
€323.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoHY44-33-33SS
Order Code2786033
Product RangeHY
Also Known AsCDM9506SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric44mm
External Width - Metric330mm
External Depth - Metric330mm
IP RatingIP40
Body ColourSilver
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial12.99"
External Depth - Imperial12.99"
Product RangeHY
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
44mm
External Depth - Metric
330mm
Body Colour
Silver
External Height - Imperial
1.73"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
330mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
12.99"
Product Range
HY
Configurable
No
Technical Docs (2)
Alternatives for HY44-33-33SS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2