Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE82B8YL
Order Code3376201
Technical Datasheet
Protective Boot TypeEnd Cap
Protective Boot MaterialSilicone
For Use WithCamden Boss Takachi 82 Series Enclosures
External Height - Metric51mm
External Width - Metric131mm
External Depth - Metric38mm
Protective Boot ColourYellow
Product Range-
SVHCTo Be Advised
Product Overview
- Flexible open faced removable silicon rubber boot
- Fits tightly over base, sides and around edges of lid
- Supplied in pairs
- To be used with enclosures: 125x125x45mm & 175x125x45mm
Technical Specifications
Protective Boot Type
End Cap
For Use With
Camden Boss Takachi 82 Series Enclosures
External Width - Metric
131mm
Protective Boot Colour
Yellow
SVHC
To Be Advised
Protective Boot Material
Silicone
External Height - Metric
51mm
External Depth - Metric
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104