Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCSSC115-OP-B
Order Code2430137
Also Known AsCHH80BFBK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
5+ | €9.100 |
10+ | €8.260 |
20+ | €7.910 |
50+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSSC115-OP-B
Order Code2430137
Also Known AsCHH80BFBK
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithCS115 Series Portable Plastic Enclosures
External Height - Metric67.1mm
External Width - Metric16mm
External Depth - Metric119.1mm
Protective Boot ColourBlack
Product Range-
Product Overview
- Protective Boot Size 3
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
CS115 Series Portable Plastic Enclosures
External Width - Metric
16mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Rubber
External Height - Metric
67.1mm
External Depth - Metric
119.1mm
Product Range
-
Technical Docs (1)
Alternatives for CSSC115-OP-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031