Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLCSC165-D
Order Code2478771
Also Known AsCHH87C5DG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.240 |
5+ | €16.630 |
10+ | €15.900 |
20+ | €15.240 |
50+ | €14.940 |
Price for:Each
Minimum: 1
Multiple: 1
€19.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC165-D
Order Code2478771
Also Known AsCHH87C5DG
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourGrey
For Use With87 Series Size 5 Handheld Enclosures
External Depth - Metric171mm
External Width - Metric85mm
External Height - Metric32mm
External Depth - Imperial6.73"
External Width - Imperial3.35"
External Height - Imperial1.26"
Product Range-
Product Overview
- Flexible open faced removable silicon rubber cover
- Fits tightly over base, sides and around edges of lid
- Dimensions (LxWxH): 171x85x32mm
- Suitable for enclosures with Dimensions (LxWxH): 165x80x27mm
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
171mm
External Height - Metric
32mm
External Width - Imperial
3.35"
Product Range
-
Cover Material
Silicone Rubber
For Use With
87 Series Size 5 Handheld Enclosures
External Width - Metric
85mm
External Depth - Imperial
6.73"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082