Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWSP9-9B
Order Code2431183
Also Known AsCDM88B3BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.100 |
5+ | €47.910 |
10+ | €45.910 |
20+ | €44.990 |
Price for:Each
Minimum: 1
Multiple: 1
€55.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AWSP9-9B is a Silicone Boot suits sizes 11 and 13 aluminium heat sink enclosures.
- Protective Boot Size 11 & 13
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
AWN9-9-B Heatsink Aluminium Enclosure and AWN9-9-xxExx Enclosures
External Width - Metric
93.9mm
Protective Boot Colour
-
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Silicone
External Height - Metric
95.1mm
External Depth - Metric
35.5mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186