Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoAWSP7-7B
Order Code2431181
Also Known AsCDM88B1BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.350 |
5+ | €36.830 |
10+ | €35.290 |
20+ | €34.580 |
Price for:Each
Minimum: 1
Multiple: 1
€42.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Protective Boot Size 2 & 4
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
AWN7-7-B Heatsink Aluminium Enclosure and AWN7-7-xxExx Enclosures
External Width - Metric
72.4mm
Protective Boot Colour
-
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Silicone
External Height - Metric
73.6mm
External Depth - Metric
31mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101