Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €120.380 |
Price for:Each
Minimum: 1
Multiple: 1
€120.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN9-9-22EBB
Order Code2431171
Product RangeAWN
Also Known AsCDM8813BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric86.3mm
External Width - Metric86.3mm
External Depth - Metric220mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial3.398"
External Width - Imperial3.4"
External Depth - Imperial8.66"
Product RangeAWN
ConfigurableNo
Product Overview
The AWN9-9-22EBB is a size-13 EMC shielded Heat-sink Enclosure made of shielded aluminium with optional protective silicone boot. It is designed for a tough environment with heavy-duty, highly water-proof and heat resistant characters. It is suitable for use with measuring instruments, industrial control box and camera housing.
- EMI shielded
- PCB or chassis are horizontally mountable by sliding into grooved inner body frame
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Contents
Enclosure, Rubber feet, IP67 Gasket, 4x Steel screws, Lid and Base.
Technical Specifications
Enclosure Type
Small
External Height - Metric
86.3mm
External Depth - Metric
220mm
Body Colour
Black
External Height - Imperial
3.398"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
86.3mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.4"
Product Range
AWN
Configurable
No
Technical Docs (1)
Alternatives for AWN9-9-22EBB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9065