Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.010 |
Price for:Each
Minimum: 1
Multiple: 1
€82.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN8-5-12EBB
Order Code2431165
Product RangeAWN
Also Known AsCDM8807BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric45.8mm
External Width - Metric80.8mm
External Depth - Metric115mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial1.803"
External Width - Imperial3.18"
External Depth - Imperial4.53"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
45.8mm
External Depth - Metric
115mm
Body Colour
Black
External Height - Imperial
1.803"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
80.8mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.18"
Product Range
AWN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3105