Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €142.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€142.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN16-9-18ESS
Order Code2431178
Product RangeAWN
Also Known AsCDM8820SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric81.3mm
External Width - Metric156.3mm
External Depth - Metric175mm
IP RatingIP67
Body ColourSilver
NEMA Rating-
External Height - Imperial3.201"
External Width - Imperial6.15"
External Depth - Imperial6.89"
Product RangeAWN
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AWN16-9-18ESS is a size-20 EMC shielded Heat-sink Enclosure made of shielded aluminium with optional protective silicone boot. It is designed for a tough environment with heavy-duty, highly water-proof and heat resistant characters. It is suitable for use with measuring instruments, industrial control box and camera housing.
- EMI shielded
- PCB or chassis are horizontally mountable by sliding into grooved inner body frame
- -40 to 105°C Operating temperature range
Applications
Industrial, Test & Measurement, HVAC
Technical Specifications
Enclosure Type
Small
External Height - Metric
81.3mm
External Depth - Metric
175mm
Body Colour
Silver
External Height - Imperial
3.201"
External Depth - Imperial
6.89"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
156.3mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.15"
Product Range
AWN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.038