Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €131.760 |
Price for:Each
Minimum: 1
Multiple: 1
€131.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN11-6-24ESS
Order Code2431176
Product RangeAWN
Also Known AsCDM8818SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric56.3mm
External Width - Metric106.3mm
External Depth - Metric240mm
IP RatingIP67
Body ColourSilver
NEMA Rating-
External Height - Imperial2.217"
External Width - Imperial4.19"
External Depth - Imperial9.45"
Product RangeAWN
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.3mm
External Depth - Metric
240mm
Body Colour
Silver
External Height - Imperial
2.217"
External Depth - Imperial
9.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
106.3mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.19"
Product Range
AWN
Configurable
No
Technical Docs (1)
Alternatives for AWN11-6-24ESS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229971