Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T3R3NNVV
Order Code3912026
Product RangeNS Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T3R3NNVV
Order Code3912026
Product RangeNS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.49A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.0117ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
RMS Current (Irms)
6.49A
Saturation Current (Isat)
8.5A
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
DC Resistance Max
0.0117ohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002165
Product traceability