Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T2R2NNV8
Order Code3912023
Product RangeNS Series
Technical Datasheet
1,745 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.620 |
25+ | €1.480 |
50+ | €1.360 |
100+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T2R2NNV8
Order Code3912023
Product RangeNS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.61A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeNS Series
Inductor Case / Package-
Power Inductor Case10.1mm x 10.1mm x 5.5mm
DC Resistance Max8.7mohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height5.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
NS Series
Power Inductor Case
10.1mm x 10.1mm x 5.5mm
Inductance Tolerance
± 30%
Product Width
10.1mm
RMS Current (Irms)
7.61A
Saturation Current (Isat)
10A
Inductor Case / Package
-
DC Resistance Max
8.7mohm
Product Length
10.1mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability