Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T4R7MMGJ
Order Code2309155
Product RangeNRS Series
Also Known AsLSXND5050WKT4R7MMG
Technical Datasheet
641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.200 |
10+ | €0.165 |
50+ | €0.158 |
200+ | €0.136 |
400+ | €0.115 |
800+ | €0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS5020T4R7MMGJ
Order Code2309155
Product RangeNRS Series
Also Known AsLSXND5050WKT4R7MMG
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeNRS Series
Power Inductor Case4.9mm x 4.9mm x 2mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.9mm
Product Height2mm
Product Overview
The NRS series SMD Power Inductor with resin coating and available with all case sizes up to 8040.
- Reflow soldering
- REACH compliant
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
NRS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.9mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2A
Power Inductor Case
4.9mm x 4.9mm x 2mm
DC Resistance Max
0.06ohm
Product Length
4.9mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability