Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T100M
Order Code2309156
Product RangeNR Series
Also Known AsLSXBD6060WHL100M
Technical Datasheet
20,909 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.209 |
50+ | €0.170 |
250+ | €0.141 |
500+ | €0.131 |
1000+ | €0.120 |
2000+ | €0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR6028T100M
Order Code2309156
Product RangeNR Series
Also Known AsLSXBD6060WHL100M
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeNR Series
Power Inductor Case6mm x 6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.9A
Power Inductor Case
6mm x 6mm x 2.8mm
DC Resistance Max
0.065ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for NR6028T100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000602
Product traceability