Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T3R3N
Order Code2779180
Product RangeNR Series
Technical Datasheet
130 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€318.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNR5040T3R3N
Order Code2779180
Product RangeNR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeNR Series
Inductor Case / Package-
Power Inductor Case4.9mm x 4.9mm x 4.1mm
DC Resistance Max27mohm
Inductance Tolerance± 30%
Product Length4.9mm
Product Width4.9mm
Product Height4.1mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
NR Series
Power Inductor Case
4.9mm x 4.9mm x 4.1mm
Inductance Tolerance
± 30%
Product Width
4.9mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
DC Resistance Max
27mohm
Product Length
4.9mm
Product Height
4.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494
Product traceability